| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC4558U | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8 | TL082MDT vs MC4558U |
| MC4558CU | Freescale Semiconductor | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | TL082MDT vs MC4558CU |
| TL082MJG | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, JFET, CDIP8 | TL082MDT vs TL082MJG |
| OP14DP | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TL082MDT vs OP14DP |
| MC4558G-D08-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP8 | TL082MDT vs MC4558G-D08-T |
| MC1558N | NXP Semiconductors | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TL082MDT vs MC1558N |
| NJM4558D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TL082MDT vs NJM4558D |
| TL072CDR2 | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 | TL082MDT vs TL072CDR2 |
| MC1558N | Signetics | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TL082MDT vs MC1558N |
| HA17358A-E | Renesas Electronics Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | TL082MDT vs HA17358A-E |
Part Details for TL082MDT by STMicroelectronics
Results Overview of TL082MDT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082MDT Information
TL082MDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL082MDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082MDT Part Data Attributes
|
|
TL082MDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082MDT
STMicroelectronics
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082MDT
This table gives cross-reference parts and alternative options found for TL082MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.