| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL074CD | STMicroelectronics | $0.4888 | Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4 | TL084CD vs TL074CD |
Part Details for TL084CD by STMicroelectronics
Results Overview of TL084CD by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084CD Information
TL084CD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL084CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95M9110
|
Newark | Op Amp, Stmicroelectronics Tl084Cd, |Stmicroelectronics TL084CD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3921 |
|
$0.3160 / $0.4500 | Buy Now |
|
DISTI #
497-TL084CD-ND
|
DigiKey | IC OP AMP 4CH 14-SO Min Qty: 50 Container: Tube |
2180 Tube |
|
$0.4207 / $0.5008 | Buy Now |
|
DISTI #
87007775
|
Verical | Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2445 | Americas - 3348 |
|
$0.2202 / $0.2339 | Buy Now |
|
DISTI #
511-TL084CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Gen Purp JFET RoHS: Compliant | 5931 |
|
$0.3290 / $0.4500 | Buy Now |
|
DISTI #
E02:0323_00211040
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2509 | Europe - 20296 |
|
$0.1204 / $0.1210 | Buy Now |
|
DISTI #
V36:1790_07586136
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2445 | Americas - 3348 |
|
$0.2202 / $0.2339 | Buy Now |
|
|
Future Electronics | TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$0.1900 / $0.2000 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 13000 UV OFFSET-MAX, 4 MHZ BAND WIDTH, PDSO14 | 26 |
|
$0.5500 / $0.6600 | Buy Now |
|
DISTI #
E02:0323_00211040
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2509 | Europe - 20296 |
|
$0.1204 / $0.1210 | Buy Now |
|
DISTI #
V36:1790_07586136
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2445 | Americas - 3348 |
|
$0.2202 / $0.2339 | Buy Now |
US Tariff Estimator: TL084CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL084CD Part Data Attributes
|
|
TL084CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084CD
STMicroelectronics
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL084CD
This table gives cross-reference parts and alternative options found for TL084CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL084CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL084CD is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
-
While the TL084CD is an op-amp, it can be used as a comparator in a pinch. However, it's not the best choice due to its relatively slow slew rate and limited bandwidth. A dedicated comparator like the LM339 would be a better choice.
-
To ensure stability in a unity-gain buffer configuration, make sure to add a capacitor (typically 10-100nF) between the output and the inverting input to prevent oscillations. Additionally, use a low-ESR capacitor for power supply decoupling.
-
The maximum input voltage range of the TL084CD is from -13.5V to +13.5V, which is the maximum differential input voltage. Exceeding this range can cause the op-amp to saturate or even be damaged.
-
The TL084CD is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate in high-temperature environments, consider using a more temperature-resistant op-amp like the OPA340.