| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084CD | Texas Instruments | $0.5613 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084CDR vs TL084CD |
| TL084CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084CDR vs TL084CDE4 |
| TL084CDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14 | TL084CDR vs TL084CDRE4 |
| TL084CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084CDR vs TL084CDG4 |
| TL084CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL084CDR vs TL084CDRG4 |
| TL084CDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 20000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TL084CDR vs TL084CDR |
Part Details for TL084CDR by Texas Instruments
Results Overview of TL084CDR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084CDR Information
TL084CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL084CDRG4 | Texas Instruments | Quad High Slew Rate JFET-Input Operational Amplifier 14-SOIC 0 to 70 | |
| TL084CDR | Texas Instruments | Quad High Slew Rate JFET-Input Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TL084CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TL084CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad JFET Neg Input A 595-TL084CD A 595- A 595-TL084CD RoHS: Compliant | 8545 |
|
$0.2260 / $0.5300 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad GP ±20V/40V 14-Pin SOIC T/R | 5862 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,SOP,14PIN,PLASTIC | 81 |
|
$0.2040 / $0.3060 | Buy Now |
|
DISTI #
TL084CDR
|
TME | IC: operational amplifier, 3MHz, Ch: 4, ±2.25÷20VDC,4.5÷40VDC Min Qty: 1 | 774 |
|
$0.2040 / $0.4700 | Buy Now |
|
|
Ameya Holding Limited | IC OPAMP JFET 3MHZ 14SOIC | 1904 |
|
RFQ | |
|
|
ComSIT USA | JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 3155 |
|
RFQ | |
|
|
Chip Stock | Quad, 30V, 3MHz, 13-V/µs slew rate, In to V+, FET-input op amp 14-SOIC 0 to 70 | 104200 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 128 |
|
$0.8000 / $1.2300 | Buy Now |
|
|
Win Source Electronics | IC OPAMP JFET 3MHZ 14SOIC | 190820 |
|
$0.1193 / $0.1533 | Buy Now |
US Tariff Estimator: TL084CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL084CDR Part Data Attributes
|
|
TL084CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084CDR
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL084CDR
This table gives cross-reference parts and alternative options found for TL084CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL084CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL084CDR is 670mW at 25°C free-air temperature, and it decreases as the temperature increases.
-
Yes, the TL084CDR is rated for operation from -40°C to 125°C, but the maximum junction temperature is 150°C. Be sure to derate the power dissipation accordingly.
-
To ensure stability, make sure to decouple the power supply pins with 0.1uF capacitors, use a gain of 5 or greater, and avoid capacitive loads greater than 100pF.
-
The input impedance of the TL084CDR is typically 2MΩ, but it can vary depending on the specific application and operating conditions.
-
While the TL084CDR can be used as a comparator, it's not the best choice due to its relatively slow slew rate and limited output current. Consider using a dedicated comparator IC instead.