| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084MFKB | Texas Instruments | $24.5324 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CQCC20 | TL084MFK vs TL084MFKB |
| 81023062X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TL084MFK vs 81023062X |
Part Details for TL084MFK by Texas Instruments
Results Overview of TL084MFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084MFK Information
TL084MFK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL084MFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | 4401 |
|
RFQ |
US Tariff Estimator: TL084MFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084MFK Part Data Attributes
|
|
TL084MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084MFK
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Total Dose | 38535q/M;38534h;883b V | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TL084MFK
This table gives cross-reference parts and alternative options found for TL084MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL084MFK Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL084MFK is 670mW at 25°C free-air temperature, but it can be derated to 560mW at 70°C.
-
Yes, the TL084MFK is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications.
-
The input impedance of the TL084MFK is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
While the TL084MFK can be used as a comparator, it's not the best choice due to its relatively slow slew rate and limited bandwidth. A dedicated comparator like the LM339 would be a better choice.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in the feedback loop to reduce oscillations and improve stability.