Part Details for TL104K47R0E by Ohmite Mfg Co
Overview of TL104K47R0E by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL104K47R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2433
|
Newark | Ohmite Manufacturing |Ohmite TL104K47R0E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4700 / $38.3800 | Buy Now |
DISTI #
TL104K47R0E
|
TTI | Planar Resistors - Chassis Mount 47 OHM 5% 35W RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$34.9600 | Buy Now |
Part Details for TL104K47R0E
TL104K47R0E CAD Models
TL104K47R0E Part Data Attributes
|
TL104K47R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TL104K47R0E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 158W, 47ohm, 10% +/-Tol, 250ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE (V): 1200 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 158 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 10% |