-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5962
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220R1NNBGHALO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.4300 | Buy Now |
DISTI #
EG5534-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
672 In Stock |
|
$1.8975 / $3.6800 | Buy Now |
DISTI #
612-TL1220R1NNBGHALO
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole RoHS: Compliant | 176 |
|
$2.1700 / $3.6800 | Buy Now |
DISTI #
74852780
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1220 Series | E-Switch TL1220R1NNBGHALO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 | RFQ |
|
Future Electronics | TL1220 Series SPST 7mm dia. Green Illuminated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.1300 / $2.2700 | Buy Now |
|
Future Electronics | TL1220 Series SPST 7mm dia. Green Illuminated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.1300 / $2.2700 | Buy Now |
DISTI #
TL1220R1NNBGHALO
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, green Min Qty: 1000 | 0 |
|
$3.4200 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tray RoHS: Compliant |
700 In Stock |
|
$1.7500 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy