-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8274
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1250F180BQRCLR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.1600 | Buy Now |
DISTI #
EG4680-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
476 In Stock |
|
$2.3973 / $4.4600 | Buy Now |
DISTI #
612-TL1250F180BQRCLR
|
Mouser Electronics | Tactile Switches 50mA 12VDC Blue LED Silver, Round, Clear RoHS: Compliant | 356 |
|
$2.3900 / $4.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 50000Cycles 1.77N Bracket Mount/Through Hole RoHS: Compliant |
54 In Stock |
|
$2.1900 / $4.4500 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
TL1250F180BQRCLR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, blue Min Qty: 600 | 0 |
|
$4.6400 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 50000Cycles 1.77N Bracket Mount/Through Hole RoHS: Compliant |
54 In Stock |
|
$2.1900 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1250F180BQRCLR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1250F180BQRCLR
E-Switch Inc
Pushbutton Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | KEYPAD SWITCH |