Part Details for TL1270F160GYQBT by E-Switch Inc
Overview of TL1270F160GYQBT by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1270F160GYQBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5068CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
329 In Stock |
|
$3.7693 / $6.7200 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Bracket Mount/Through Hole T/R RoHS: Compliant | 0 |
|
$4.0100 / $11.0000 | Buy Now |
DISTI #
TL1270F160GYQBT
|
TME | Microswitch TACT Min Qty: 1200 | 0 |
|
$4.8200 | RFQ |
Part Details for TL1270F160GYQBT
TL1270F160GYQBT CAD Models
TL1270F160GYQBT Part Data Attributes
|
TL1270F160GYQBT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1270F160GYQBT
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 4.5 mm | |
Body Height | 4.95 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | GREEN/YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.059 inch | |
Termination Type | SOLDER |
Alternate Parts for TL1270F160GYQBT
This table gives cross-reference parts and alternative options found for TL1270F160GYQBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1270F160GYQBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC033-XC1J-X100T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight | Taiwan Misaki Electronics Co Ltd | TL1270F160GYQBT vs NTC033-XC1J-X100T |
NTC033-XJ1G-A100T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, HALOGEN FREE AND ROHS COMPLIANT | Taiwan Misaki Electronics Co Ltd | TL1270F160GYQBT vs NTC033-XJ1G-A100T |
SDTG-630-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | TL1270F160GYQBT vs SDTG-630-N |
FSM4JSMAA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, SURFACE MOUNT-STRAIGHT | TE Connectivity | TL1270F160GYQBT vs FSM4JSMAA |
SDTA-620-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | TL1270F160GYQBT vs SDTA-620-S |
SDTX-650-SAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | TL1270F160GYQBT vs SDTX-650-SAP |
SDTX-630-NAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | TL1270F160GYQBT vs SDTX-630-NAP |
SDTA-220-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | TL1270F160GYQBT vs SDTA-220-R |
SDTX-650-K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | TL1270F160GYQBT vs SDTX-650-K |
SDTX-244-RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | TL1270F160GYQBT vs SDTX-244-RAP |