Part Details for TL2202EEZB (GRN ACT) by E-Switch Inc
Overview of TL2202EEZB (GRN ACT) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL2202EEZB (GRN ACT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-TL2202EEZB(GRNACT)-ND
|
DigiKey | SWITCH PB DPDT 0.1A 30V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
700 In Stock |
|
$0.2633 / $0.4200 | Buy Now |