-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9546
|
Newark | Pb Sw, Dpdt, 0.1A, 30Vdc, Green, Solder, Product Range:Tl2205 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Off-On, Pushbutton Actuator Style:Oval, Actuator/Cap Colour:Black, Contact Current Ac Max:-Rohs Compliant: Yes |E-Switch TL2205EEBPGB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$0.5080 | Buy Now |
DISTI #
EG4857-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
642 In Stock |
|
$2.0967 / $3.2700 | Buy Now |
DISTI #
612-TL2205EEBPGB
|
Mouser Electronics | Pushbutton Switches Illuminated Pushbtn Switches | 1547 |
|
$1.9900 / $3.2300 | Buy Now |
DISTI #
74828998
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2205 Series | E-Switch TL2205EEBPGB RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 63 | 0 |
|
$1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2205EEBPGB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2205EEBPGB
E-Switch Inc
Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.439 inch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.509 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 11.811 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER |