TL2230OAF100
Description: Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of TL2230OAF100 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TL2230OAF100 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96W7201
Newark Ea Rohs Compliant: Yes |E-Switch TL2230OAF100 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5960
$0.5960 Buy Now
DISTI # 141-TL2230OAF100-ND
DigiKey SWITCH PB DPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk 820
In Stock
  • 1 $0.8500
  • 10 $0.7590
  • 25 $0.7204
  • 50 $0.6852
  • 100 $0.6531
  • 250 $0.6243
  • 500 $0.5603
  • 1,000 $0.5283
$0.5283 / $0.8500 Buy Now
DISTI # 612-TL2230OAF100
Mouser Electronics Pushbutton Switches 100mA 30VDCMomentary 8424
  • 1 $0.8500
  • 10 $0.6350
  • 100 $0.6090
  • 500 $0.5210
  • 1,000 $0.4740
  • 2,000 $0.4700
$0.4700 / $0.8500 Buy Now
DISTI # 74829016
RS Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, TL2230 Series | E-Switch TL2230OAF100 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.4600
$0.4600 RFQ
Future Electronics Tactile Switches 100mA 30VDCMomentary RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.5050
  • 2,000 $0.4950
  • 3,000 $0.4900
  • 4,000 $0.4850
  • 5,000 $0.4700
$0.4700 / $0.5050 Buy Now
DISTI # TL2230OAF100
TME Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, Illumin: none, THT, 1N Min Qty: 10000 0
  • 10,000 $0.5020
$0.5020 RFQ
Master Electronics Pushbutton Switch - DPDT - Standard - 30VDC - 100mA - Plunger for Cap Actuator - PC Pin - Through Hole. RoHS: Compliant 2146 In Stock
  • 50 $0.5804
  • 500 $0.4775
  • 1,000 $0.4575
  • 3,000 $0.4335
  • 5,000 $0.4270
  • 8,000 $0.4121
  • 10,000 $0.4059
  • 15,000 $0.3998
$0.3998 / $0.5804 Buy Now

CAD Models for TL2230OAF100 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL2230OAF100 by E-Switch Inc

TL2230OAF100
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Samacsys Manufacturer
E-Switch
Body Breadth
7 mm
Body Height
7 mm
Body Length or Diameter
7 mm
Contact (AC) Max Rating R Load
0.1A@30VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Voltage(AC)-Max
30 V
Contact Voltage(DC)-Max
30 V
Electrical Life
10000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
1.47 N
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. TL2230OAF100
    E-Switch Inc
    Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for TL2230OAF100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL2230OAF100 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL2230OAF100 by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL2230OAF100 would you like to use for your alert(s)?
  • Please alert me when TL2230OAF100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL2230OAF100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL2230OAF100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL2230OAF100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL2230OAF100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL2230OAF100 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: