There are no models available for this part yet.
Overview of TL224 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL224 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81C8007
|
Newark | Test Lead Set, Black, Red, 1.5M, 1Kv, 10A, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:1Kv, Current Rating:10A, Insulator Colour:Black, Red Rohs Compliant: Yes |Fluke TL224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$43.9900 | Buy Now | |
DISTI #
614-1337-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
47 In Stock |
|
$41.9900 | Buy Now | |
DISTI #
676-TL224
|
Mouser Electronics | Test Leads SUREGRIP SILICONE TEST LEADS RoHS: Compliant | 45 |
|
$41.7900 | Buy Now | |
Onlinecomponents.com | Suregrip Insulated Test Leads RoHS: Compliant |
11 In Stock |
|
$40.4700 / $43.9900 | Buy Now | ||
NAC | SUREGRIP SILICONE TEST LEADS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
LCSC | Electronic test accessories | 1 |
|
$42.0809 / $43.1787 | Buy Now | ||
Master Electronics | Suregrip Insulated Test Leads RoHS: Compliant |
11 In Stock |
|
$40.4700 / $43.9900 | Buy Now | ||
DISTI #
15593.1
|
TestEquity LLC | Fluke TL224 SureGrip Insulated Test Leads | 73 |
|
$43.9900 | Buy Now |