Filter Your Search
1 - 3 of 3 results
|
TL2243
E-Switch Inc
|
$0.4975 | Yes | Active | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | 2 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 2X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.26 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 250 µm | TRAY | 6 | NO | Silver (Ag) | SOLDER | 7.3 mm | 8 mm | 9.1 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||
|
TL2243RED
E-Switch Inc
|
$0.5535 | Active | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | 2 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X2 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | RED | 250 µm | SILVER | SILVER | TRAY | 6 | NO | SOLDER | 9.66 mm | 8 mm | 7.3 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||
|
TL2243AF160Q
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 250 µm | SILVER | SILVER | TRAY | 6 | NO | SOLDER | 9.7 mm | 8 mm | 7.3 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |