Part Details for TL3265RQSCLR by E-Switch Inc
Overview of TL3265RQSCLR by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3265RQSCLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5519CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
419 In Stock |
|
$2.1315 / $3.9700 | Buy Now |
DISTI #
612-TL3265RQSCLR
|
Mouser Electronics | Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount Gull Wing RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
DISTI #
74852960
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3265 Series | E-Switch TL3265RQSCLR RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 450 | 0 |
|
$2.0500 | Buy Now |
DISTI #
TL3265RQSCLR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, LED, red, 1.57N Min Qty: 1350 | 0 |
|
$3.7000 | RFQ |