| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NJM2742D | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8 | TL35072AP vs NJM2742D |
| UA798RCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, BIPolar, CDIP8 | TL35072AP vs UA798RCQR |
| OP213AZ/883 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CDIP8 | TL35072AP vs OP213AZ/883 |
| NJM2742D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8 | TL35072AP vs NJM2742D |
| OP213BZ/883 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 375uV Offset-Max, BIPolar, CDIP8 | TL35072AP vs OP213BZ/883 |
| LT1178ACJ8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 480uV Offset-Max, BIPolar, CDIP8 | TL35072AP vs LT1178ACJ8 |
| OP213GP | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDIP8 | TL35072AP vs OP213GP |
| UA798TCQM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, BIPolar, PDIP8 | TL35072AP vs UA798TCQM |
| TL2828ZP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8 | TL35072AP vs TL2828ZP |
| TL322MJG/883B | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, CDIP8 | TL35072AP vs TL322MJG/883B |
Part Details for TL35072AP by Texas Instruments
Results Overview of TL35072AP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL35072AP Information
TL35072AP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL35072AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8 | 6720 |
|
RFQ |
US Tariff Estimator: TL35072AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL35072AP Part Data Attributes
|
|
TL35072AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL35072AP
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.8 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 97 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 9.4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL35072AP
This table gives cross-reference parts and alternative options found for TL35072AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL35072AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.