| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX481CSA+ | Maxim Integrated Products | $2.8206 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | TL3695DR vs MAX481CSA+ |
| ADM1485ARZ-REEL | Analog Devices Inc | $3.0147 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | TL3695DR vs ADM1485ARZ-REEL |
| MAX485EESA+T | Maxim Integrated Products | $4.3979 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | TL3695DR vs MAX485EESA+T |
| LTC1485CS8#TRPBF | Analog Devices Inc | $4.7203 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | TL3695DR vs LTC1485CS8#TRPBF |
| TL3695DE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8 | TL3695DR vs TL3695DE4 |
| MAX3085ECSA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | TL3695DR vs MAX3085ECSA |
| SN75HVD3082EDRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | TL3695DR vs SN75HVD3082EDRG4 |
| MAX1487ESA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | TL3695DR vs MAX1487ESA+T |
| MAX1487EESA+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | TL3695DR vs MAX1487EESA+ |
| ADM1485JRZ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | TL3695DR vs ADM1485JRZ |
Part Details for TL3695DR by Texas Instruments
Results Overview of TL3695DR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3695DR Information
TL3695DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TL3695DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82773208
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2239 | Americas - 1982 |
|
$1.8790 / $2.5400 | Buy Now |
|
DISTI #
88772381
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 1001 | Americas - 216 |
|
$2.1000 / $2.5000 | Buy Now |
|
DISTI #
595-TL3695DR
|
Mouser Electronics | RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-TL36 A 595-TL3695D RoHS: Compliant | 774 |
|
$2.4000 / $3.4400 | Buy Now |
|
DISTI #
595-TL3695DR
|
Mouser Electronics | RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-TL36 A 595-TL3695D RoHS: Compliant | 774 |
|
$2.4400 / $3.4400 | Buy Now |
|
DISTI #
V72:2272_07373267
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1982 |
|
$1.8790 / $2.5400 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS422, RS485 4.75V - 5.25V 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 216 |
|
$1.6800 / $2.1000 | Buy Now |
|
DISTI #
V72:2272_07373267
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1982 |
|
$1.8790 / $2.5400 | Buy Now |
|
DISTI #
82773208
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2239 | Americas - 1982 |
|
$1.8790 / $2.5400 | Buy Now |
|
DISTI #
88772381
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 1001 | Americas - 216 |
|
$2.1000 / $2.5000 | Buy Now |
|
DISTI #
82773208
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2239 | Americas - 1982 |
|
$1.8790 / $2.5400 | Buy Now |
US Tariff Estimator: TL3695DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL3695DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL3695DR Part Data Attributes
|
|
TL3695DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3695DR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Tristatable Receiver; Common I/O; 1 Receiver Active Under Shutdown | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-485-A; Tia-485-A; V.11 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.016 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 37 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 22 Ns | |
| Width | 3.9 Mm |
Alternate Parts for TL3695DR
This table gives cross-reference parts and alternative options found for TL3695DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3695DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL3695DR Frequently Asked Questions (FAQ)
-
It is recommended to place the TL3695DR close to the power source, use a solid ground plane, and keep the input and output traces short and separate to minimize EMI and noise.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device in high-temperature environments to prevent overheating.
-
The maximum input voltage should not exceed 18V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
Yes, the TL3695DR is qualified for automotive and high-reliability applications, but ensure you follow the recommended design and testing guidelines to meet the required standards.
-
Check the input voltage, output load, and PCB layout for any issues. Verify that the device is operated within the recommended specifications and follow the troubleshooting guidelines in the datasheet.