Part Details for TL431AILPM by Texas Instruments
Overview of TL431AILPM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431AILPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7980
|
Newark | Voltage Ref, Shunt, 2.495V-36V, To-226Aa, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431 Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:To-226Aa, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AILPM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 315 |
|
$0.2180 / $0.4540 | Buy Now |
DISTI #
296-39234-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4973 In Stock |
|
$0.0695 / $0.4400 | Buy Now |
DISTI #
595-TL431AILPM
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 4869 |
|
$0.0690 / $0.4000 | Buy Now |
|
Ameya Holding Limited | TL431AILPM 可调 电压参考, 额定电压2.495 - 36V, 1%精确度, 100mA, 37 V输入, 3针 TO-92封装 | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% TO92-3 | 200 |
|
$0.1494 / $0.2892 | Buy Now |
|
Chips Pulse Industry Limited | TO-92-3 Voltage References RoHS Purchase Online, Ship Immediately | 240 |
|
$0.1372 / $0.1946 | Buy Now |
DISTI #
3124598
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 315 |
|
$0.0881 / $0.4198 | Buy Now |
DISTI #
3124598RL
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA RoHS: Compliant Min Qty: 100 Container: Reel | 315 |
|
$0.0881 / $0.1490 | Buy Now |
DISTI #
3124598RL
|
Farnell | VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 315 |
|
$0.0837 / $0.1474 | Buy Now |
DISTI #
3124598
|
Farnell | VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 315 |
|
$0.0837 / $0.4583 | Buy Now |
Part Details for TL431AILPM
TL431AILPM CAD Models
TL431AILPM Part Data Attributes
|
TL431AILPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431AILPM
Texas Instruments
Adjustable precision shunt regulator 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT,PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for TL431AILPM
This table gives cross-reference parts and alternative options found for TL431AILPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AILPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACLP | Voltage Reference, Programmable Precision, Shunt Regulator, 1-BLKBG - Bulk Bag | onsemi | TL431AILPM vs TL431ACLP |
TL431AILPRM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431AILPM vs TL431AILPRM |
TL431ACLPM | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431AILPM vs TL431ACLPM |
TL431ACLPE3 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431AILPM vs TL431ACLPE3 |
TL431AILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431AILPM vs TL431AILPRA |
TL431ACLPRPG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TL431AILPM vs TL431ACLPRPG |
TL431AILPRMG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TL431AILPM vs TL431AILPRMG |
TL431ACLPRAG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | TL431AILPM vs TL431ACLPRAG |
TL431AILPRAG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TL431AILPM vs TL431AILPRAG |
TL431ACZ | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | TL431AILPM vs TL431ACZ |