Part Details for TL431BILPRAG by onsemi
Overview of TL431BILPRAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431BILPRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL431BILPRAG-OS-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% TO92-3 Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
126206 In Stock |
|
$0.1900 | Buy Now |
DISTI #
TL431BILPRAGOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% TO92-3 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1638 / $0.5800 | Buy Now |
DISTI #
TL431BILPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431BILPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 119191 Factory Stock |
|
$0.1755 / $0.1965 | Buy Now |
DISTI #
863-TL431BILPRAG
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 0 |
|
$0.2090 / $0.6000 | Order Now |
|
Future Electronics | TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1660 / $0.1780 | Buy Now |
|
Future Electronics | TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1660 / $0.1780 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 126206 |
|
$0.1623 / $0.1910 | Buy Now |
DISTI #
TL431BILPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431BILPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 119191 Factory Stock |
|
$0.1755 / $0.1965 | Buy Now |
DISTI #
TL431BILPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431BILPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 119191 Factory Stock |
|
$0.1755 / $0.1965 | Buy Now |
DISTI #
TL431BILPRAG
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R (Alt: TL431BILPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for TL431BILPRAG
TL431BILPRAG CAD Models
TL431BILPRAG Part Data Attributes
|
TL431BILPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431BILPRAG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54.509 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431BILPRAG
This table gives cross-reference parts and alternative options found for TL431BILPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BILPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BQLPRE3 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431BILPRAG vs TL431BQLPRE3 |
TL431BQLPRE3 | Adjustable precision shunt regulator 3-TO-92 -40 to 125 | Texas Instruments | TL431BILPRAG vs TL431BQLPRE3 |
TL431BCLP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | TL431BILPRAG vs TL431BCLP |
TL431BQLPR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431BILPRAG vs TL431BQLPR |
TL431BCLPRE3 | Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 | Texas Instruments | TL431BILPRAG vs TL431BCLPRE3 |
TL431BILPR | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TL431BILPRAG vs TL431BILPR |
TL431BQLPE3 | 0.5% Accuracy Adjustable Precision Shunt Regulator 3-TO-92 -40 to 125 | Texas Instruments | TL431BILPRAG vs TL431BQLPE3 |
TL431BQLP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431BILPRAG vs TL431BQLP |
TL431BILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431BILPRAG vs TL431BILPRA |
TL431BCLPRAG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TL431BILPRAG vs TL431BCLPRAG |