| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL431BILPR | Texas Instruments | $0.1785 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, BCY3 | TL431BCLP vs TL431BILPR |
| TL431BQLPM | Texas Instruments | $0.1796 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, BCY3 | TL431BCLP vs TL431BQLPM |
| TL431BILPRAG | onsemi | $0.3046 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BCLP vs TL431BILPRAG |
| TL431BVLP | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BCLP vs TL431BVLP |
| TL431BILPE3 | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BCLP vs TL431BILPE3 |
| TL431BQLPR | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BCLP vs TL431BQLPR |
| TL431BCLPRE3 | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BCLP vs TL431BCLPRE3 |
| TL431BQLPME3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BCLP vs TL431BQLPME3 |
| TL431BCLPE3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BCLP vs TL431BCLPE3 |
| TL431BILPRA | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BCLP vs TL431BILPRA |
Part Details for TL431BCLP by Texas Instruments
Results Overview of TL431BCLP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BCLP Information
TL431BCLP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL431BCLP | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 0 to 70 | |
| TL431BCLPE3 | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 0 to 70 | |
| TL431BCLPR | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 0 to 70 |
Price & Stock for TL431BCLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31389-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 1 Container: Bulk |
3917 Bulk |
|
$0.4432 / $0.9600 | Buy Now |
|
DISTI #
595-TL431BCLP
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 1134 |
|
$0.4350 / $0.9600 | Buy Now |
|
|
Rochester Electronics | IC VOL REF Shunt Adjustable 2.495V- 36V 100mA ±0.5% TO-226-3 Bulk RoHS: Compliant Status: Active Min Qty: 1 | 33244 |
|
$0.3274 / $0.5281 | Buy Now |
|
DISTI #
TL431BCLP
|
TME | IC: voltage reference source, 2.495V, ±0.5%, TO92, bulk, 100mA Min Qty: 1 | 0 |
|
$0.4390 / $0.9150 | RFQ |
US Tariff Estimator: TL431BCLP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL431BCLP Part Data Attributes
|
|
TL431BCLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BCLP
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, BCY3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Voltage Adjustable From 2.495v To 36v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-XBCY-T3 | |
| JESD-609 Code | e3 | |
| Length | 5.2 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.507 V | |
| Output Voltage-Min | 2.483 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 92 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 3.68 Mm |
Alternate Parts for TL431BCLP
This table gives cross-reference parts and alternative options found for TL431BCLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL431BCLP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for TL431BCLP is -40°C to 125°C.
-
To ensure stability, it's recommended to use a bypass capacitor (typically 10nF to 100nF) between the REF and ADJ pins, and to keep the impedance of the output circuit low.
-
While TL431BCLP can be used as a voltage regulator, it's not recommended as it's primarily designed as a voltage reference. For voltage regulation, consider using a dedicated voltage regulator IC.
-
The minimum output current that TL431BCLP can supply is 1mA, but it's recommended to use an external buffer amplifier if the output current exceeds 10mA.
-
The output voltage of TL431BCLP can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V), and R1 and R2 are the external resistors.