Part Details for TL431ILPRPG by onsemi
Overview of TL431ILPRPG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431ILPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-TL431ILPRPGCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2.2% TO92-3 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1998 In Stock |
|
$0.1230 / $0.4400 | Buy Now |
DISTI #
TL431ILPRPG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold - Ammo Pack (Alt: TL431ILPRPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.1319 / $0.1476 | Buy Now |
DISTI #
863-TL431ILPRPG
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 3972 |
|
$0.1220 / $0.4400 | Buy Now |
|
Future Electronics | TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1250 / $0.1340 | Buy Now |
|
Quest Components | 88 |
|
$0.2226 / $0.7420 | Buy Now | |
DISTI #
TL431ILPRPG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold - Ammo Pack (Alt: TL431ILPRPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.1319 / $0.1476 | Buy Now |
DISTI #
TL431ILPRPG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold - Ammo Pack (Alt: TL431ILPRPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.1319 / $0.1476 | Buy Now |
DISTI #
TL431ILPRPG
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold (Alt: TL431ILPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TL431ILPRPG
|
EBV Elektronik | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold (Alt: TL431ILPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TL431ILPRPG
TL431ILPRPG CAD Models
TL431ILPRPG Part Data Attributes
|
TL431ILPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431ILPRPG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.58 V | |
Output Voltage-Min | 2.41 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 96.192 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431ILPRPG
This table gives cross-reference parts and alternative options found for TL431ILPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ILPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431CLP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ILPRPG vs TL431CLP |
TL431CLPR | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ILPRPG vs TL431CLPR |
TL431CLPB-TDJ | Adjustable Precision Shunt Regulator 3-TO-92 0 to 75 | Texas Instruments | TL431ILPRPG vs TL431CLPB-TDJ |
TL431ILP | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TL431ILPRPG vs TL431ILP |
TL431CLPE3 | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ILPRPG vs TL431CLPE3 |
TL431ILPM | Adjustable Precision Shunt Regulator 3-TO-92 -40 to 85 | Texas Instruments | TL431ILPRPG vs TL431ILPM |
TL431ILPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431ILPRPG vs TL431ILPRP |
TL431CLPM | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ILPRPG vs TL431CLPM |
TL431CLPM | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ILPRPG vs TL431CLPM |
TL431CLP | Voltage Reference, Programmable Precision, Shunt Regulator, 2000-BLKBG | onsemi | TL431ILPRPG vs TL431CLP |