-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53246-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$0.0504 / $0.3600 | Buy Now |
DISTI #
595-TL432LIAQDBZR
|
Mouser Electronics | Voltage References Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 125 RoHS: Compliant | 4731 |
|
$0.0570 / $0.3600 | Buy Now |
|
Ameya Holding Limited | 16295 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432LIAQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432LIAQDBZR
Texas Instruments
Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.47 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 63 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL432LIAQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432LIAQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432LIACDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 0 to 70 | Texas Instruments | TL432LIAQDBZR vs TL432LIACDBZR |
TL432LIAEDBZRQ1 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150 | Texas Instruments | TL432LIAQDBZR vs TL432LIAEDBZRQ1 |
TL432LIAQDBZRQ1 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 | Texas Instruments | TL432LIAQDBZR vs TL432LIAQDBZRQ1 |