-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-Range Power-Supply Controller 8-PDIP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0176
|
Newark | Pwr Sply Cont Ic Wr Roller 8-Dip, Supply Voltage Min:1.1V, Supply Voltage Max:10V, No. Of Outputs:1 Output, Duty Cycle (%):-, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Switching Frequency:-, Topology:Boost (Step Up), Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TL499ACP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7700 / $3.8200 | Buy Now |
DISTI #
2156-TL499ACP-ND
|
DigiKey | IC REG BOOST ADJ 1A 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
154182 In Stock |
|
$2.1800 | Buy Now |
DISTI #
296-36042-5-ND
|
DigiKey | IC REG BOOST ADJ 1A 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
55 In Stock |
|
$1.9560 / $4.0500 | Buy Now |
DISTI #
595-TL499ACP
|
Mouser Electronics | Switching Voltage Regulators Wide Range RoHS: Compliant | 122 |
|
$2.0000 / $4.0500 | Buy Now |
|
Bristol Electronics | 991 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1A, 1000KHZ SWITCHING FREQ-MAX, BIPOLAR, PDIP8 | 38 |
|
$2.1150 / $4.2300 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1A, 1000KHZ SWITCHING FREQ-MAX, BIPOLAR, PDIP8 | 792 |
|
$1.3650 / $3.6400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1A, 1000KHZ SWITCHING FREQ-MAX, BIPOLAR, PDIP8 | 40 |
|
$2.8200 / $4.2300 | Buy Now |
|
Rochester Electronics | TL499A Wide-Range Power-Supply Controller RoHS: Compliant Status: Active Min Qty: 1 | 154182 |
|
$1.8800 / $2.2100 | Buy Now |
DISTI #
TL499ACP
|
TME | IC: PMIC, DC/DC converter, Uin: 1÷10VDC, Uout: 2.9÷30VDC, 1A, DIP8 Min Qty: 1 | 36 |
|
$2.0300 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL499ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL499ACP
Texas Instruments
Wide-Range Power-Supply Controller 8-PDIP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 4.5 TO 32 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL499ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL499ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL499ACPE4 | Wide-Range Power-Supply Controller 8-PDIP -20 to 85 | Texas Instruments | TL499ACP vs TL499ACPE4 |