There are no models available for this part yet.
Overview of TL50BLRY1B by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL50BLRY1B by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X8561
|
Newark | Beacon Tower Light: 3-Color Indicator, Voltage: 12-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Red Steady Yellow Rotate Blue Steady, 2 M (6.5 Ft) Cable |Banner Engineering TL50BLRY1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.0000 | Buy Now | |
DISTI #
2170-TL50BLRY1B-ND
|
DigiKey | COMPLETE UNIT BL/R/YL ROT 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$263.0000 | Buy Now | |
DISTI #
778-TL50BLRY1B
|
Mouser Electronics | Tower Lights Beacon Tower Light: 3-Color Indicator, Voltage: 12-30 V dc or 24 V ac, Environmental Rating: IP67, Input: Bimodal, Colors: Red steady Yellow rotate Blue steady, 2 m (6.5 ft) Integral Cable | 0 |
|
$263.0000 | Order Now | |
DISTI #
71703873
|
RS | Beacon Tower Light, 3-Color Indicator, 12-30VDC/24VAC, IP67, Bimodal | Banner Engineering TL50BLRY1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$276.1500 | RFQ |