-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 16-V, adjustable low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5579
|
Newark | Regulator, Ldo, Adj, 500Ma, Soic-8, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2.5V, Adjustable Output Voltage Max:6.5V, Output Current:500Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL5209DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-21569-1-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
470 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
595-TL5209DR
|
Mouser Electronics | LDO Voltage Regulators 500mA Lo-Noise LDO Vltg Reg RoHS: Compliant | 1681 |
|
$0.6810 / $1.6000 | Buy Now |
|
Bristol Electronics | 1933 |
|
RFQ | ||
|
Rochester Electronics | TL5209 Single Output, 500mA, Adjustable (1.3 to 6.5V), Low Noise LDO RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.6694 / $0.7875 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 14290 |
|
$0.9458 / $0.9650 | Buy Now |
|
NexGen Digital | 2999 |
|
RFQ | ||
DISTI #
SMC-TL5209DR
|
Sensible Micro Corporation | Ic, Reg Ldo Adj 0.5A, 8Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 263 |
|
RFQ | |
DISTI #
SMC-TL5209DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 2500 Lead time: 2 Weeks, 0 Days Date Code: 20+ | 2500 |
|
RFQ | |
|
Chips Pulse Industry Limited | Adjustable 16V 2.5V ~ 6.5V 600mV @ 500mA SOIC-8 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 218 |
|
$0.3720 / $0.5305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL5209DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5209DR
Texas Instruments
500-mA, 16-V, adjustable low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.7% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL5209DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5209DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL5209DRG4 | 500-mA, 16-V, adjustable low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | Texas Instruments | TL5209DR vs TL5209DRG4 |