-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9562
|
Newark | Pushbutton Switch, straight, spst, off-(On),pc Tail Terminal, pcb Hole Count:2 Rohs Compliant: Yes |E-Switch TL59AF260Q Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
612-TL59AF260Q
|
Mouser Electronics | Tactile Switches 6.2x6.2x5.0mm 260gF RoHS: Compliant | 0 |
|
$0.1460 / $0.1560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.1250 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail Terminal, 2 | 12060 |
|
$0.1101 / $0.3003 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail Terminal, 2 (Also Known As: TL-59-A-F260-Q) | 12060 |
|
$0.1101 / $0.3003 | Buy Now |
DISTI #
TL59AF260Q
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, none, 2.55N, 5mm Min Qty: 5 | 0 |
|
$0.2120 / $0.3460 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R RoHS: Compliant |
1000 In Stock |
|
$0.1296 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL59AF260Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL59AF260Q
E-Switch Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL59AF260Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL59AF260Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1105F160R | Special Switch, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59AF260Q vs TL1105F160R |
TL1105TF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59AF260Q vs TL1105TF100Q |
TL3253BRNBRNF160Q | Keypad Switch, SPST, 0.05A, 12VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL59AF260Q vs TL3253BRNBRNF160Q |
KSC323G70SHLFG | Keypad Switch, 1 Switches, SPST, Momentary, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | TL59AF260Q vs KSC323G70SHLFG |
JXS0000-1301F | Keypad Switch, 5 Switches, Solder Terminal, Surface Mount-straight, | SMK Corporation | TL59AF260Q vs JXS0000-1301F |
TL-1240-Y-Q-1J-CLR | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL59AF260Q vs TL-1240-Y-Q-1J-CLR |
TL3304NF160QJ | Switch, SPST, Momentary, 0.05A, 50VDC, Surface Mount-straight | E-Switch Inc | TL59AF260Q vs TL3304NF160QJ |
TL3304NF160QG | Switch, SPST, Momentary, 0.05A, 50VDC, Surface Mount-straight | E-Switch Inc | TL59AF260Q vs TL3304NF160QG |
KSC323G50SHLFG | Keypad Switch, 1 Switches, SPST, Momentary, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | TL59AF260Q vs KSC323G50SHLFG |
TL1100CF160Q(.09GRY) | Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL59AF260Q vs TL1100CF160Q(.09GRY) |