-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750M05CKTTR-ND
|
DigiKey | IC REG LIN 5V 750MA DDPAK/TO263 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3317 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-20776-1-ND
|
DigiKey | IC REG LIN 5V 750MA DDPAK/TO263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1243 In Stock |
|
$0.6050 / $1.5600 | Buy Now |
DISTI #
595-TL750M05CKTTR
|
Mouser Electronics | LDO Voltage Regulators Single Output LDO 750mA RoHS: Compliant | 196 |
|
$0.6040 / $1.5600 | Buy Now |
|
Bristol Electronics | 889 |
|
RFQ | ||
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Quest Components | 125 |
|
$0.9560 / $1.9120 | Buy Now | |
|
Rochester Electronics | TL750M 750-mA, 26-V Low Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 4317 |
|
$0.5801 / $0.6825 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.75A DDPAK | 23239 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL750M05CKTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M05CKTTR
Texas Instruments
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.015 mm |
This table gives cross-reference parts and alternative options found for TL750M05CKTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M05CKTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750M05CKTE | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, FM-3 | Texas Instruments | TL750M05CKTTR vs TL750M05CKTE |
TL750M05QKTE | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, FM-3 | Texas Instruments | TL750M05CKTTR vs TL750M05QKTE |
TL750M05CKTTRG3 | 750-mA, 26-V Low Dropout Voltage Regulators 3-DDPAK/TO-263 0 to 125 | Texas Instruments | TL750M05CKTTR vs TL750M05CKTTRG3 |
TL750M05CKVURG3 | 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125 | Texas Instruments | TL750M05CKTTR vs TL750M05CKVURG3 |