There are no models available for this part yet.
Overview of TL750M12CKC by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TL750M12CKC by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$0.5995 / $0.7053 | Buy Now |
CAD Models for TL750M12CKC by Texas Instruments
Part Data Attributes for TL750M12CKC by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SFM
|
Package Description
|
PLASTIC, TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
13 V
|
JESD-30 Code
|
R-PSFM-T3
|
Line Regulation-Max
|
0.078%
|
Load Regulation-Max
|
0.12%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.75 A
|
Output Voltage1-Max
|
12.24 V
|
Output Voltage1-Min
|
11.76 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for TL750M12CKC
This table gives cross-reference parts and alternative options found for TL750M12CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M12CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750M12CKCS | IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator | Texas Instruments | TL750M12CKC vs TL750M12CKCS |
TL750M12CKCE3 | Single Output LDO, 750mA, Fixed(12.0V), Low Quiescent Current, 60V LoadDump Protection 3-TO-220 0 to 125 | Texas Instruments | TL750M12CKC vs TL750M12CKCE3 |
Related Parts for TL750M12CKC
-
TL750M08CKTPRLinear Regulator ICs
-
TL594IDSwitching Regulator or Controllers
-
TL7702BCDRPower Management Circuits
-
TLC071IDOperational Amplifiers
-
FDMT80080DCPower Field-Effect Transistors
-
TLC0820ACDBRG4Analog to Digital Converters
-
MC14001UBCPGates
-
TL431BCPVoltage References
-
LM2903EDR2GComparators