Part Details for TL751L05QDR by Texas Instruments
Overview of TL751L05QDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL751L05QDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL751L05QDR-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9800 In Stock |
|
$0.6500 | Buy Now |
|
Quest Components | 320 |
|
$0.8972 / $2.2430 | Buy Now | |
|
Rochester Electronics | TL751L05 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9800 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for TL751L05QDR
TL751L05QDR CAD Models
TL751L05QDR Part Data Attributes
|
TL751L05QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL751L05QDR
Texas Instruments
Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for TL751L05QDR
This table gives cross-reference parts and alternative options found for TL751L05QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL751L05QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750L05CDR | 150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125 | Texas Instruments | TL751L05QDR vs TL750L05CDR |
TPS70950DRVT | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | Texas Instruments | TL751L05QDR vs TPS70950DRVT |
TPS70950DRVR | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | Texas Instruments | TL751L05QDR vs TPS70950DRVR |
TL750L05CKVURG3 | 150-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125 | Texas Instruments | TL751L05QDR vs TL750L05CKVURG3 |
LM2931-5AQDR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SO-8 | Texas Instruments | TL751L05QDR vs LM2931-5AQDR |
TL751L05CDRG4 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL751L05QDR vs TL751L05CDRG4 |
TL750L05CDG4 | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | TL751L05QDR vs TL750L05CDG4 |
TL750L05CDRG4 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL751L05QDR vs TL750L05CDRG4 |
TL751L05CDR | 150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125 | Texas Instruments | TL751L05QDR vs TL751L05CDR |
LM2931-5AQD | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SO-8 | Texas Instruments | TL751L05QDR vs LM2931-5AQD |