Power Circuits
TL751M08QKC
Texas Instruments
Description: 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, TO-220AB, 5 PIN

Overview of TL751M08QKC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TL751M08QKC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components FIXED POSITIVE LDO REGULATOR, 8V, 0.6V DROPOUT, BIPOLAR, PSFM5 139
Buy Now

CAD Models for TL751M08QKC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL751M08QKC by Texas Instruments

TL751M08QKC
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-220AB
Package Description
TO-220, SIP5,.1,67TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
Input Voltage-Min
9 V
JESD-30 Code
R-PSFM-T5
Line Regulation-Max
0.068%
Load Regulation-Max
0.08%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.75 A
Output Voltage1-Max
8.16 V
Output Voltage1-Min
7.84 V
Output Voltage1-Nom
8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Want to compare parts?
  1. TL751M08QKC
    Texas Instruments
    8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, TO-220AB, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL751M08QKC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL751M08QKC by Texas Instruments

Select Manufacturer
Which Manufacturer of TL751M08QKC would you like to use for your alert(s)?
  • Please alert me when TL751M08QKC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL751M08QKC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL751M08QKC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL751M08QKC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL751M08QKC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL751M08QKC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: