Part Details for TL751M08QKVURQ1 by Texas Instruments
Overview of TL751M08QKVURQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL751M08QKVURQ1 | Texas Instruments | AUTOMOTIVE LOW-DROPOUT VOLTAGE REGULATORS 5-TO-252 -40 to 125 |
Price & Stock for TL751M08QKVURQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL751M08QKVURQ1-ND
|
DigiKey | IC REG LINEAR 8V 750MA TO252-5 Min Qty: 228 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
41248 In Stock |
|
$1.3200 | Buy Now |
DISTI #
296-28078-2-ND
|
DigiKey | IC REG LINEAR 8V 750MA TO252-5 Min Qty: 228 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2488 / $1.2967 | Buy Now |
DISTI #
595-TL751M08QKVURQ1
|
Mouser Electronics | LDO Voltage Regulators AC Sgl Output LDO RoHS: Compliant | 0 |
|
$1.2000 / $1.2400 | Order Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Rochester Electronics | TL751M-Q1 AUTOMOTIVE LOW-DROPOUT VOLTAGE REGULATORS RoHS: Compliant Status: Active Min Qty: 1 | 2390 |
|
$1.1300 / $1.3300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 8V 0.75A TO252-5 | 5000 |
|
RFQ |
Part Details for TL751M08QKVURQ1
TL751M08QKVURQ1 CAD Models
TL751M08QKVURQ1 Part Data Attributes
|
TL751M08QKVURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL751M08QKVURQ1
Texas Instruments
Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | FM-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.068% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 8.24 V | |
Output Voltage1-Min | 7.76 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 6.095 mm |
Alternate Parts for TL751M08QKVURQ1
This table gives cross-reference parts and alternative options found for TL751M08QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL751M08QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD29150DT80 | 8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | TL751M08QKVURQ1 vs LD29150DT80 |
LD29150DT80R | 8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | TL751M08QKVURQ1 vs LD29150DT80R |
LD29150PT80R | 8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, LEAD FREE, PPAK-5 | STMicroelectronics | TL751M08QKVURQ1 vs LD29150PT80R |