Part Details for TL751M12QKVURQ1 by Texas Instruments
Overview of TL751M12QKVURQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL751M12QKVURQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27430-2-ND
|
DigiKey | IC REG LINEAR 12V 750MA TO252-5 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.2014 / $1.2476 | Buy Now |
DISTI #
595-TL751M12QKVURQ1
|
Mouser Electronics | LDO Voltage Regulators AC Sgl Output LDO 750mA,Fixed RoHS: Compliant | 2180 |
|
$1.1700 / $2.7200 | Buy Now |
|
Rochester Electronics | TL751M-Q1 AUTOMOTIVE LOW-DROPOUT VOLTAGE REGULATORS RoHS: Compliant Status: Active Min Qty: 1 | 6132 |
|
$1.1300 / $1.3300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 12V 0.75A TO252-5 | 12470 |
|
RFQ |
Part Details for TL751M12QKVURQ1
TL751M12QKVURQ1 CAD Models
TL751M12QKVURQ1 Part Data Attributes
|
TL751M12QKVURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL751M12QKVURQ1
Texas Instruments
Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | FM-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.078% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for TL751M12QKVURQ1
This table gives cross-reference parts and alternative options found for TL751M12QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL751M12QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF120CPT | 12V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, SFM3, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | TL751M12QKVURQ1 vs LF120CPT |
SI-3120KM-TL | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, TO-252, 5 PIN | Allegro MicroSystems LLC | TL751M12QKVURQ1 vs SI-3120KM-TL |
TL751M12QKTTRQ1 | Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TL751M12QKVURQ1 vs TL751M12QKTTRQ1 |
NCP4629HDT120T5G | Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 12 V, DPAK-5 (TO-252 5-Lead), 3000-REEL | onsemi | TL751M12QKVURQ1 vs NCP4629HDT120T5G |