-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL760M33QKTTRQ1-296-ND
|
DigiKey | TL760M33-Q1 - AUTOMOTIVE CATALOG Min Qty: 113 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
76357 In Stock |
|
$2.6600 | Buy Now |
DISTI #
296-TL760M33QKTTRQ1CT-ND
|
DigiKey | IC REG LIN 3.3V 500MA DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
693 In Stock |
|
$2.4784 / $4.9400 | Buy Now |
DISTI #
595-TL760M33QKTTRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Catalog Single Output LDO 500mA RoHS: Compliant | 399 |
|
$2.4700 / $4.9300 | Buy Now |
|
Bristol Electronics | 436 |
|
RFQ | ||
|
Rochester Electronics | TL760M33-Q1 - Automotive Catalog Single Output LDO, 500mA, Fixed(3.3V), Load Dump Protection RoHS: Compliant Status: Active Min Qty: 1 | 76357 |
|
$2.2900 / $2.6900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.5A DDPAK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL760M33QKTTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL760M33QKTTRQ1
Texas Instruments
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 9.015 mm |
This table gives cross-reference parts and alternative options found for TL760M33QKTTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL760M33QKTTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117-33IKTTR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN | Texas Instruments | TL760M33QKTTRQ1 vs TLV1117-33IKTTR |
TLV1117-33IKTT | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN | Texas Instruments | TL760M33QKTTRQ1 vs TLV1117-33IKTT |