| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7705ACPE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDIP8 | TL7705ACP vs TL7705ACPE4 |
| TL7705BQP | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, PDIP8 | TL7705ACP vs TL7705BQP |
| 5962-8868505PA | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, CDIP8 | TL7705ACP vs 5962-8868505PA |
| TL7705BMJG | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, CDIP8 | TL7705ACP vs TL7705BMJG |
Part Details for TL7705ACP by Texas Instruments
Results Overview of TL7705ACP by Texas Instruments
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705ACP Information
TL7705ACP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7705ACP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93869317
|
Verical | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 178 |
|
$2.3469 / $3.9830 | Buy Now |
|
DISTI #
93998000
|
Verical | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 22 |
|
$3.3850 | Buy Now |
|
DISTI #
595-TL7705ACP
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor RoHS: Compliant | 624 |
|
$2.9700 / $5.1200 | Buy Now |
|
DISTI #
P02:6590_15796975
|
Arrow Electronics | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Asia - 178 |
|
$2.3469 / $3.9830 | Buy Now |
|
DISTI #
V99:2348_07377974
|
Arrow Electronics | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 | Americas - 22 |
|
$2.4950 / $3.3850 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 846 |
|
$2.0543 / $3.7350 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 693 |
|
$1.4940 / $3.7350 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 600 |
|
$2.0543 / $3.7350 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 398 |
|
$2.3033 / $3.7350 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 307 |
|
$0.5987 / $2.3025 | Buy Now |
US Tariff Estimator: TL7705ACP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7705ACP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7705ACP Part Data Attributes
|
|
TL7705ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7705ACP
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Threshold Voltage Is 4.55v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Width | 7.62 Mm |
Alternate Parts for TL7705ACP
This table gives cross-reference parts and alternative options found for TL7705ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7705ACP Frequently Asked Questions (FAQ)
-
The TL7705ACP can handle input voltages up to 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to use a capacitor with a value between 10nF to 100nF between the output and ground, and keep the output capacitor value above 10uF.
-
The TL7705ACP can regulate the output voltage down to an input voltage of around 7V, but it's recommended to keep the input voltage above 8V for reliable operation.
-
The TL7705ACP is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation.
-
The output voltage of the TL7705ACP is fixed at 5V, but you can adjust it by using external resistors to create a voltage divider.