Power Circuits
TL783CKTTRG3
Texas Instruments
Description: 700-mA, 125-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125

Overview of TL783CKTTRG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TL783CKTTRG3 Texas Instruments 3-Pin, 750-mA, 125-V, Adjustable Positive Voltage Regulator 3-DDPAK/TO-263 0 to 125

Price & Stock for TL783CKTTRG3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50535-1-ND
DigiKey IC REG LIN POS ADJ 700MA DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9500
  • 500 $1.5229
  • 1,000 $1.4691
  • 1,500 $1.4422
  • 2,500 $1.4123
  • 3,500 $1.3948
  • 5,000 $1.3781
$1.3781 / $2.9500 Buy Now
DISTI # 595-TL783CKTTRG3
Mouser Electronics Linear Voltage Regulators 3-Term 700mA Hi-Vltg Adj Pos Vltg Reg RoHS: Compliant 466
  • 1 $3.9400
  • 10 $3.8000
  • 100 $3.2100
  • 250 $3.0200
  • 500 $1.7600
  • 1,000 $1.4600
  • 2,500 $1.3600
  • 5,000 $1.3100
$1.3100 / $3.9400 Buy Now
Win Source Electronics IC REG LDO ADJ 0.7A DDPAK 47400
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

CAD Models for TL783CKTTRG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL783CKTTRG3 by Texas Instruments

TL783CKTTRG3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
D2PAK-3
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
10 V
Input Voltage-Max
125 V
Input Voltage-Min
20 V
Input-Output Voltage Differential-Max
125 V
Input-Output Voltage Differential-Min
20 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max (%/V)
0.02
Load Regulation-Max(%)
1.5%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
0.7 A
Output Voltage1-Max
125 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
9.015 mm
Want to compare parts?
  1. TL783CKTTRG3
    Texas Instruments
    700-mA, 125-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
    VS

Related Parts for TL783CKTTRG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL783CKTTRG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL783CKTTRG3 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL783CKTTRG3 would you like to use for your alert(s)?
  • Please alert me when TL783CKTTRG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL783CKTTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL783CKTTRG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL783CKTTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL783CKTTRG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL783CKTTRG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: