Part Details for TL88J100R by Ohmite Mfg Co
Overview of TL88J100R by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL88J100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2447
|
Newark | Ohmite Manufacturing |Ohmite TL88J100R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1000 | Buy Now |
DISTI #
2266-TL88J100R-ND
|
DigiKey | HEAT SINKABLE THICK FILM RES. Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$26.0400 / $27.0900 | Buy Now |
DISTI #
2485-TL88J100R-ND
|
DigiKey | HEAT SINKABLE THICK FILM RES. Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$26.3500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 5% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On |
26 Partner Stock |
|
$25.0000 / $34.4300 | Buy Now |
DISTI #
Ohmite Mfg. TL88J100R
|
PEI Genesis | Planar Res Chassis Mt. | 26 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 100 Ohm 5% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On |
26 Partner Stock |
|
$25.0000 / $34.4300 | Buy Now |