Part Details for TL88K10K0E by Ohmite Mfg Co
Overview of TL88K10K0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL88K10K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1926
|
Newark | Heat Sinkable Thick Film Res./Bulk Rohs Compliant: Yes |Ohmite TL88K10K0E Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3200 / $34.4500 | Buy Now |
DISTI #
TL88K10K0E-ND
|
DigiKey | RES CHAS MNT 10K OHM 10% 114W Min Qty: 24 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9304 | Buy Now |
DISTI #
588-TL88K10K0E
|
Mouser Electronics | Planar Resistors - Chassis Mount HEAT SINKABLE THICK FILM RES. RoHS: Compliant | 0 |
|
$25.5600 / $36.5800 | Order Now |
DISTI #
70587654
|
RS | HEAT SINKABLE THICK FILM RES. | Ohmite TL88K10K0E RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3800 / $39.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5200 / $33.6300 | Buy Now |
DISTI #
4045223
|
Farnell | RES, 10K, 10%, 114W, THICK FILM RoHS: Compliant Min Qty: 24 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$27.9165 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.5200 / $33.6300 | Buy Now |
Part Details for TL88K10K0E
TL88K10K0E CAD Models
TL88K10K0E Part Data Attributes
|
TL88K10K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TL88K10K0E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 114W, 10000ohm, 10% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE (V): 1200 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 114 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 10% |