Part Details for TL88K1R00 by Ohmite Mfg Co
Overview of TL88K1R00 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL88K1R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9893
|
Newark | Res, 1R, 10%, 114W, Thick Film, Resistance:1Ohm, Product Range:Tl Series, Power Rating:114W, Resistance Tolerance:± 10%, Voltage Rating:1.2Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C, Product Length:88Mm Rohs Compliant: No |Ohmite TL88K1R00 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 1 Ohm 10% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$18.0000 | Buy Now |
|
Quest Components | 16 |
|
$19.5000 | Buy Now |
Part Details for TL88K1R00
TL88K1R00 CAD Models
TL88K1R00 Part Data Attributes
|
TL88K1R00
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TL88K1R00
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 114W, 1ohm, 10% +/-Tol, 250ppm/Cel, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE(V): 1200 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 114 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 10% |