Part Details for TL88K250RE by Ohmite Mfg Co
Overview of TL88K250RE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL88K250RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1937
|
Newark | Heat Sinkable Thick Film Res./Bulk Rohs Compliant: Yes |Ohmite TL88K250RE Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3200 / $34.4500 | Buy Now |
DISTI #
TL88K250RE-ND
|
DigiKey | RES CHAS MNT 250 OHM 10% 114W Min Qty: 24 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9304 | Buy Now |
DISTI #
588-TL88K250RE
|
Mouser Electronics | Planar Resistors - Chassis Mount HEAT SINKABLE THICK FILM RES. RoHS: Compliant | 0 |
|
$28.9300 / $36.5900 | Order Now |
DISTI #
70587675
|
RS | HEAT SINKABLE THICK FILM RES. | Ohmite TL88K250RE RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3800 / $39.3700 | RFQ |
|
Onlinecomponents.com | Res Thick Film 250 Ohm 10% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On RoHS: Compliant | 0 |
|
$26.5200 / $33.6300 | Buy Now |
DISTI #
4045229
|
Farnell | RES, 250R, 10%, 114W, THICK FILM RoHS: Compliant Min Qty: 24 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$28.8847 | Buy Now |
|
Master Electronics | Res Thick Film 250 Ohm 10% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On RoHS: Compliant | 0 |
|
$26.5200 / $33.6300 | Buy Now |