Part Details for TL88K2K70E by Ohmite Mfg Co
Overview of TL88K2K70E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL88K2K70E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1932
|
Newark | Heat Sinkable Thick Film Res./Bulk Rohs Compliant: Yes |Ohmite TL88K2K70E Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3200 / $34.4500 | Buy Now |
DISTI #
TL88K2K70E-ND
|
DigiKey | RES CHAS MNT 2.7K OHM 10% 114W Min Qty: 24 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9304 | Buy Now |
DISTI #
588-TL88K2K70E
|
Mouser Electronics | Planar Resistors - Chassis Mount 2.7K ohm 10% 88mm Modular Heat Sink RoHS: Compliant | 0 |
|
$25.5600 / $36.5800 | Order Now |
DISTI #
70587664
|
RS | HEAT SINKABLE THICK FILM RES. | Ohmite TL88K2K70E RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3800 / $39.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5200 / $33.6300 | Buy Now |
DISTI #
4045231
|
Farnell | RES, 2K7, 10%, 114W, THICK FILM RoHS: Compliant Min Qty: 24 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$28.2574 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.5200 / $33.6300 | Buy Now |