Part Details for TL88K3R00 by Ohmite Mfg Co
Overview of TL88K3R00 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL88K3R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0724
|
Newark | Heat Sinkable Thick Film Resistors. |Ohmite TL88K3R00 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5700 / $35.3500 | Buy Now |
DISTI #
588-TL88K3R00
|
Mouser Electronics | Planar Resistors - Chassis Mount HEAT SINKABLE THICK High Power | 0 |
|
$28.6300 / $33.4000 | Order Now |
|
Onlinecomponents.com | Res Thick Film 3 Ohm 10% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On |
7 In Stock 24 On Order |
|
$32.3700 / $37.3800 | Buy Now |
|
Master Electronics | Res Thick Film 3 Ohm 10% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On |
7 In Stock 24 On Order |
|
$32.3700 / $37.3800 | Buy Now |
Part Details for TL88K3R00
TL88K3R00 CAD Models
TL88K3R00 Part Data Attributes
|
TL88K3R00
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TL88K3R00
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 114W, 3ohm, 10% +/-Tol, 250ppm/Cel, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE(V): 1200 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 114 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 10% |