TLA-3M103
TDK Corporation
Description: Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT

Overview of TLA-3M103 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for TLA-3M103 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLA-3M103 by TDK Corporation

TLA-3M103
TDK Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO; COMMON MODE CHOKE AVAILABLE
Application
LAN; 10 BASE-T
Height
5.95 mm
Isolation Voltage
1500 V
Length
25.7 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
BULK
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT; 1CT:1CT
Width
9.5 mm
Want to compare parts?
  1. TLA-3M103
    TDK Corporation
    Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT
    VS

Alternate Parts for TLA-3M103

This table gives cross-reference parts and alternative options found for TLA-3M103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLA-3M103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLA-3M103-T Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT TDK Corporation TLA-3M103 vs TLA-3M103-T
TLA-3M103LF-T Telecom and Datacom Connector, LEAD FREE TDK Corporation TLA-3M103 vs TLA-3M103LF-T
Part Number Description Manufacturer Compare
PE-65792T Datacom Transformer, ISDN Application(s), 1:1; 1:2 Pulse Electronics Corporation TLA-3M103 vs PE-65792T
TG01-1006N2 Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1 Halo Electronics Inc TLA-3M103 vs TG01-1006N2
PT73031L Datacom Transformer, ISDN Application(s), 1:2, ROHS COMPLIANT Bourns Inc TLA-3M103 vs PT73031L
PA0173T Pulse Transformer, GATE DRIVE Application(s), 1:1:1 Pulse Electronics Corporation TLA-3M103 vs PA0173T
H1089NLT Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT Pulse Electronics Corporation TLA-3M103 vs H1089NLT
HS00-00041LFTR DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT TT electronics / BI Technologies TLA-3M103 vs HS00-00041LFTR
E5001T Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT Pulse Electronics Corporation TLA-3M103 vs E5001T
TLA-3M103-T Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT TDK Corporation TLA-3M103 vs TLA-3M103-T
PE-68065LT Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414CT Pulse Electronics Corporation TLA-3M103 vs PE-68065LT
DA2320-ALLB Pulse Transformer Coilcraft Inc TLA-3M103 vs DA2320-ALLB

Related Parts for TLA-3M103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLA-3M103 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLA-3M103 by TDK Corporation

Select Manufacturer
Which Manufacturer of TLA-3M103 would you like to use for your alert(s)?
  • Please alert me when TLA-3M103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLA-3M103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLA-3M103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLA-3M103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLA-3M103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLA-3M103 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: