There are no models available for this part yet.
Overview of TLC/10A-470M-00 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for TLC/10A-470M-00 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Toroid Line Choke - 33.7μH ±20% - 10.0A - DCR: 13.5mΩ - Through Hole RoHS: Compliant | 0 |
|
$2.8300 / $4.2500 | Buy Now | ||
NAC | Toroid Line Choke - Attributes: Inductance Value: 33.7?H, Tolerance: 20%, DCR max: 13.5m?, Rated DC Current: 10.0A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
$2.8287 / $3.3200 | Buy Now |
CAD Models for TLC/10A-470M-00 by FASTRON GmBH
Part Data Attributes for TLC/10A-470M-00 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Fastron
|
DC Resistance-Max
|
0.0135 Ω
|
Diameter
|
48 mm
|
Filter Type
|
DATA LINE FILTER
|
Height
|
19 mm
|
Inductance
|
47 µH
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Packing Method
|
BULK
|
Screening Level
|
AEC-Q200
|