Amplifier Circuits
TLC081AIP
Description: Single, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 8-PDIP -40 to 125

Overview of TLC081AIP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC081AIP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLC081AIP-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 294 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 15970
In Stock
  • 294 $1.0200
$1.0200 Buy Now
DISTI # 296-7261-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 294 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 650 $1.0784
$1.0784 Buy Now
DISTI # 595-TLC081AIP
Mouser Electronics Operational Amplifiers - Op Amps High Speed R/R RoHS: Compliant 689
  • 1 $2.1000
  • 10 $1.8900
  • 100 $1.5200
  • 250 $1.4300
  • 500 $1.2800
  • 1,000 $1.0600
  • 2,500 $0.9930
  • 5,000 $0.9560
$0.9560 / $2.1000 Buy Now
Rochester Electronics TLC081A Single 16V, 10MHz, improved offset high output drive single supply op amp RoHS: Compliant Status: Active Min Qty: 1 6500
  • 1 $1.0300
  • 25 $1.0100
  • 100 $0.9706
  • 500 $0.9292
  • 1,000 $0.8776
$0.8776 / $1.0300 Buy Now

CAD Models for TLC081AIP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC081AIP by Texas Instruments

TLC081AIP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1999-06-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0007 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
1400 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
9.5 V/us
Slew Rate-Nom
16 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
17 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
100000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLC081AIP
    Texas Instruments
    Single, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 8-PDIP -40 to 125
    VS

Alternate Parts for TLC081AIP

This table gives cross-reference parts and alternative options found for TLC081AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC081AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC081IPE4 Single Wide Bandwidth High Output Drive Single Supply Op Amp 8-PDIP -40 to 125 Texas Instruments TLC081AIP vs TLC081IPE4
TLC081CP OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC081AIP vs TLC081CP
TLC081CP Single, 16-V, 10-MHz, In to V- op amp 8-PDIP 0 to 70 Texas Instruments TLC081AIP vs TLC081CP

Related Parts for TLC081AIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC081AIP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC081AIP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC081AIP would you like to use for your alert(s)?
  • Please alert me when TLC081AIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC081AIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC081AIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC081AIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC081AIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC081AIP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: