Part Details for TLC2202ACP by Rochester Electronics LLC
Overview of TLC2202ACP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC2202ACP
TLC2202ACP CAD Models
TLC2202ACP Part Data Attributes:
|
TLC2202ACP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC2202ACP
Rochester Electronics LLC
DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Width | 7.62 mm |
Alternate Parts for TLC2202ACP
This table gives cross-reference parts and alternative options found for TLC2202ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2202ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272AMP | Rail-To-Rail Low Noise Advanced LinCMOS(TM) Dual Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TLC2202ACP vs TLC2272AMP |
5962-9555202QPA | DUAL OP-AMP, 1500 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLC2202ACP vs 5962-9555202QPA |
TLC2272MJGB | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLC2202ACP vs TLC2272MJGB |
5962-9088204QPA | DUAL OP-AMP, 750 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLC2202ACP vs 5962-9088204QPA |
TLC2202MJG | Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2202ACP vs TLC2202MJG |
TLC2202ACP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC2202ACP vs TLC2202ACP |
TLC2272AMJG | DUAL OP-AMP, 1500uV OFFSET-MAX, 2.25MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC2202ACP vs TLC2272AMJG |
TLC2202BCP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC2202ACP vs TLC2202BCP |
TLC2872ZP | Dual Low-Noise High Temperature Operational Amplifier 8-PDIP | Texas Instruments | TLC2202ACP vs TLC2872ZP |
5962-9555201QPX | DUAL OP-AMP, 1500uV OFFSET-MAX, 2.25MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC2202ACP vs 5962-9555201QPX |