| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2252CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs TLC2252CDRG4 |
| TLC2252QDRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs TLC2252QDRQ1 |
| 5962-9564001QPA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CDIP8 | TLC2252CDR vs 5962-9564001QPA |
| TLC2252QD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs TLC2252QD |
| TLC2252QDRG4Q1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs TLC2252QDRG4Q1 |
| TLC2252QDREP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs TLC2252QDREP |
| TLC2252IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs TLC2252IDRG4 |
| TLC2252IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs TLC2252IDG4 |
| V62/04682-01XE | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs V62/04682-01XE |
| TLC2252QDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CDR vs TLC2252QDRG4 |
Part Details for TLC2252CDR by Texas Instruments
Results Overview of TLC2252CDR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2252CDR Information
TLC2252CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2252CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26730-2-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
2564 Tape & Reel |
|
$1.1493 / $1.1864 | Buy Now |
|
DISTI #
296-26730-6-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Digi-Reel |
2564 Digi-Reel® |
|
$1.2745 / $2.3000 | Buy Now |
|
DISTI #
296-26730-1-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Cut Tape |
64 Cut Tape |
|
$1.2745 / $2.3000 | Buy Now |
|
DISTI #
84471710
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2304 | Americas - 928 |
|
$0.9800 / $1.4253 | Buy Now |
|
DISTI #
595-TLC2252CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-To-Rail Mi cropower A 595-TLC2 A 595-TLC2252CD RoHS: Compliant | 2702 |
|
$1.1600 / $2.3000 | Buy Now |
|
DISTI #
V72:2272_07378552
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2304 Container: Cut Strips | Americas - 928 |
|
$0.9800 / $1.4253 | Buy Now |
|
DISTI #
V72:2272_07378552
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2304 Container: Cut Strips | Americas - 928 |
|
$0.9800 / $1.4253 | Buy Now |
|
DISTI #
84471710
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2304 | Americas - 928 |
|
$0.9800 / $1.4253 | Buy Now |
|
DISTI #
84471710
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2304 | Americas - 928 |
|
$0.9800 / $1.4253 | Buy Now |
|
DISTI #
V72:2272_07378552
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2304 Container: Cut Strips | Americas - 928 |
|
$0.9800 / $1.4253 | Buy Now |
US Tariff Estimator: TLC2252CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2252CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2252CDR Part Data Attributes
|
|
TLC2252CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252CDR
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.125 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC2252CDR
This table gives cross-reference parts and alternative options found for TLC2252CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC2252CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC2252CDR is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, the datasheet recommends a minimum gain of 3 for stable operation.
-
The recommended input impedance for the TLC2252CDR is greater than 1kΩ to ensure optimal performance and minimize input bias current effects.
-
While the TLC2252CDR can be used as a comparator, it's not recommended due to its op-amp architecture. Texas Instruments recommends using a dedicated comparator like the TLV7031 for comparator applications.
-
To handle ESD protection, use a TVS diode or a dedicated ESD protection device, such as the TPD2EUSB30, in conjunction with proper PCB layout and handling practices.