There are no models available for this part yet.
Overview of TLC2252TDA1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC2252TDA1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLC2252TDA1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT DIE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
442 In Stock |
|
$0.9544 / $2.1200 | Buy Now | |
DISTI #
595-TLC2252TDA1
|
Mouser Electronics | Operational Amplifiers - Op Amps DIE SALE RoHS: Compliant | 0 |
|
$0.9980 / $1.2100 | Order Now | |
Bristol Electronics | 663 |
|
RFQ | ||||
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 1500UV OFFSET-MAX, CMOS | 530 |
|
$1.7325 / $3.1500 | Buy Now | ||
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 1500UV OFFSET-MAX, CMOS | 107 |
|
$1.5750 / $3.1500 | Buy Now |
CAD Models for TLC2252TDA1 by Texas Instruments
Part Data Attributes for TLC2252TDA1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIE,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00006 µA
|
Bias Current-Max (IIB) @25C
|
0.00006 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
83 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
R-XUUC-N14
|
Length
|
1.56 mm
|
Micropower
|
YES
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Slew Rate-Nom
|
0.12 V/us
|
Supply Current-Max
|
0.125 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
200
|
Width
|
1.128 mm
|
Alternate Parts for TLC2252TDA1
This table gives cross-reference parts and alternative options found for TLC2252TDA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252TDA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2252TDA2 | Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 0- 0 to 0 | Texas Instruments | TLC2252TDA1 vs TLC2252TDA2 |
Related Parts for TLC2252TDA1
-
TLC2254AIDG4Operational Amplifiers
-
AN8096JCMicrocontrollers
-
TEN4-2411Other Analog ICs
-
TL594IDSwitching Regulator or Controllers
-
TLC2558IPWRAnalog to Digital Converters
-
TLC7701QPPower Management Circuits
-
TLE7236GPeripheral Drivers
-
ADA4927-1YCPZ-R7Line Driver or Receivers
-
L78L24ACUTRLinear Regulator ICs