Datasheets
packagee
TLC271BCP by:
Texas Instruments

Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8

Part Details for TLC271BCP by Texas Instruments

Results Overview of TLC271BCP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC271BCP Information

TLC271BCP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC271BCP

Part # Distributor Description Stock Price Buy
DISTI # 296-7343-5-ND
DigiKey IC OP AMP 1CH 8-PDIP Min Qty: 1000 Container: Tube 0
Tube
  • 1,000 $1.0949
$1.0949 Buy Now
DISTI # 86032787
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0701 Americas - 1350
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 86044591
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1101 Americas - 1300
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 86044920
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1001 Americas - 800
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 90937689
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0401 Americas - 290
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 595-TLC271BCP
Mouser Electronics Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR RoHS: Compliant 769
  • 1 $2.0100
  • 10 $1.4800
  • 50 $1.3400
  • 100 $1.1900
  • 250 $1.1200
  • 500 $1.0800
  • 1,000 $1.0400
  • 2,500 $1.0200
  • 5,000 $0.9890
$0.9890 / $2.0100 Buy Now
Bristol Electronics Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube 29
RFQ
Quest Components OP-AMP, 3000 UV OFFSET-MAX, 1.7 MHZ BAND WIDTH, PDIP8 42
  • 1 $0.9540
  • 6 $0.7950
  • 20 $0.5724
$0.5724 / $0.9540 Buy Now
Rochester Electronics Op Amp Standard 2.2MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 3812
  • 100 $1.2100
  • 500 $1.0900
  • 1,000 $1.0000
  • 10,000 $0.8954
  • 100,000 $0.7502
$0.7502 / $1.2100 Buy Now
DISTI # 86032787
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0701 Americas - 1350
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 86044591
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1101 Americas - 1300
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 86044920
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1001 Americas - 800
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 90937689
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0401 Americas - 290
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 86032787
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0701 Americas - 1350
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 86044591
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1101 Americas - 1300
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 86044920
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1001 Americas - 800
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now
DISTI # 90937689
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0401 Americas - 290
  • 248 $1.5125
  • 500 $1.3625
  • 1,000 $1.2500
  • 10,000 $1.1193
  • 100,000 $0.9378
$0.9378 / $1.5125 Buy Now

US Tariff Estimator: TLC271BCP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC271BCP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC271BCP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC271BCP Part Data Attributes

TLC271BCP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC271BCP Texas Instruments Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 80 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power Yes
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 3.6 V/Us
Supply Current-Max 1.6 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 2000
Voltage Gain-Min 10000
Wideband No
Width 7.62 Mm

Alternate Parts for TLC271BCP

This table gives cross-reference parts and alternative options found for TLC271BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC271BCPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8 TLC271BCP vs TLC271BCPE4
Part Number Manufacturer Composite Price Description Compare
TLC27L2BCP Texas Instruments $0.6678 Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8 TLC271BCP vs TLC27L2BCP
TLC2202AMJGB Texas Instruments $31.5642 Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, CDIP8 TLC271BCP vs TLC2202AMJGB
TLC27L2BIPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDIP8 TLC271BCP vs TLC27L2BIPE4
TLC2202ACP Texas Instruments Check for Price Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDIP8 TLC271BCP vs TLC2202ACP
5962-9088204QPA Texas Instruments Check for Price Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, CDIP8 TLC271BCP vs 5962-9088204QPA
TLV2262IPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8 TLC271BCP vs TLV2262IPE4
TLC272BIP Rochester Electronics LLC Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDIP8 TLC271BCP vs TLC272BIP
TLC271BCPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8 TLC271BCP vs TLC271BCPE4
TS271BIN STMicroelectronics Check for Price Operational Amplifier, 8 Func, 3500uV Offset-Max, CMOS, PDIP1 TLC271BCP vs TS271BIN
TLC2202CPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1150uV Offset-Max, CMOS, PDIP8 TLC271BCP vs TLC2202CPE4
equivalents icon

TLC271BCP Related Parts

TLC271BCP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC271BCP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC271BCP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC271BCP would you like to use for your alert(s)?
  • Please alert me when TLC271BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC271BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC271BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC271BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC271BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC271BCP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: