Amplifier Circuits
TLC271BIP
Description: Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85

Overview of TLC271BIP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC271BIP Texas Instruments Programmable Low-Power Operational Amplifier 8-PDIP -40 to 85

Price & Stock for TLC271BIP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLC271BIP-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 980
In Stock
  • 440 $0.6800
$0.6800 Buy Now
DISTI # 296-7345-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 76
In Stock
  • 1 $1.5300
  • 10 $1.0790
  • 50 $0.8964
$0.8964 / $1.5300 Buy Now
DISTI # 595-TLC271BIP
Mouser Electronics Operational Amplifiers - Op Amps Low Pwr Programmable RoHS: Compliant 699
  • 1 $1.5700
  • 10 $1.3400
  • 100 $1.0200
  • 500 $0.9070
  • 1,000 $0.7160
  • 2,500 $0.6680
  • 5,000 $0.6350
  • 10,000 $0.6110
$0.6110 / $1.5700 Buy Now
Rochester Electronics TLC271B Programmable Low-Power Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 980
  • 1 $0.6898
  • 25 $0.6760
  • 100 $0.6484
  • 500 $0.6208
  • 1,000 $0.5863
$0.5863 / $0.6898 Buy Now

CAD Models for TLC271BIP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC271BIP by Texas Instruments

TLC271BIP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.59 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
YES
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
3.6 V/us
Supply Current-Max
1.6 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
Voltage Gain-Min
10000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLC271BIP
    Texas Instruments
    Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85
    VS

Alternate Parts for TLC271BIP

This table gives cross-reference parts and alternative options found for TLC271BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC271BIP OP-AMP, 3500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC271BIP vs TLC271BIP
Part Number Description Manufacturer Compare
TLC2202AMP DUAL OP-AMP, 750uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments TLC271BIP vs TLC2202AMP
TLC2272ACPE4 Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-PDIP Texas Instruments TLC271BIP vs TLC2272ACPE4
5962-9555202QPA Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC271BIP vs 5962-9555202QPA
TLV2262CP DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLC271BIP vs TLV2262CP
TLC272BIP Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC271BIP vs TLC272BIP
TLC272CPE4 Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70 Texas Instruments TLC271BIP vs TLC272CPE4
TLC2872ZP Dual Low-Noise High Temperature Operational Amplifier 8-PDIP Texas Instruments TLC271BIP vs TLC2872ZP
TLC2262AIPE4 Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 Texas Instruments TLC271BIP vs TLC2262AIPE4
TLC2272IPE4 Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP Texas Instruments TLC271BIP vs TLC2272IPE4
TLC277MJGB Dual Precision Single Supply Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC271BIP vs TLC277MJGB

Related Parts for TLC271BIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC271BIP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC271BIP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC271BIP would you like to use for your alert(s)?
  • Please alert me when TLC271BIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC271BIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC271BIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC271BIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC271BIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC271BIP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: