| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC271CD | Texas Instruments | $0.7232 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271CDR vs TLC271CD |
| TLC271CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8 | TLC271CDR vs TLC271CDRG4 |
| TLC271CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8 | TLC271CDR vs TLC271CDG4 |
| TLC271CD | Rochester Electronics LLC | Check for Price | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC271CDR vs TLC271CD |
Part Details for TLC271CDR by Texas Instruments
Results Overview of TLC271CDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC271CDR Information
TLC271CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC271CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1308-2-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4654 / $0.5090 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Low Power Amplifier 16V Automotive 8-Pin SOIC T/R | 63 |
|
RFQ | |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 12000UV OFFSET-MAX, CMOS, PDSO8 | 60 |
|
$0.7500 / $1.2500 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$0.6032 / $0.9729 | Buy Now |
|
|
ComSIT USA | LINCMOS PROGRAMMABLE LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 1568 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 72692 |
|
RFQ |
US Tariff Estimator: TLC271CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC271CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC271CDR Part Data Attributes
|
|
TLC271CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271CDR
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC271CDR
This table gives cross-reference parts and alternative options found for TLC271CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC271CDR Frequently Asked Questions (FAQ)
-
The TLC271CDR can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To prevent damage, handle the TLC271CDR by the body and not the leads, store it in an anti-static bag or wrap, and avoid bending or flexing the leads.
-
The recommended power-on sequence is to apply VCC first, followed by the input signal, to prevent unwanted output states.
-
Yes, the TLC271CDR is suitable for high-reliability and aerospace applications, but it's essential to follow the recommended design and manufacturing guidelines to ensure reliability and performance.
-
To troubleshoot issues, check the power supply voltage, input signal integrity, and PCB layout for noise and interference. Also, ensure the device is operated within the recommended specifications and follow the application guidelines.