Datasheets
packagee
TLC271CP by:
Texas Instruments

Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8

Part Details for TLC271CP by Texas Instruments

Results Overview of TLC271CP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC271CP Information

TLC271CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC271CP

Part # Distributor Description Stock Price Buy
DISTI # 86032772
Verical Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 0701 Americas - 3620
  • 276 $1.3625
  • 500 $1.2263
  • 1,000 $1.1309
  • 10,000 $1.0083
  • 100,000 $0.8448
$0.8448 / $1.3625 Buy Now
DISTI # 595-TLC271CP
Mouser Electronics Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9151IDBVR A 595-TLV9151IDBVR RoHS: Compliant 776
  • 1 $1.8200
  • 10 $1.3400
  • 50 $1.1400
  • 100 $1.0800
  • 250 $1.0200
  • 500 $0.9830
  • 1,000 $0.9520
  • 2,500 $0.9020
  • 5,000 $0.8850
$0.8850 / $1.8200 Buy Now
DISTI # P02:6590_15794737
Arrow Electronics Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 Asia - 1
  • 1 $1.3088
  • 10 $1.0169
  • 50 $0.8728
  • 100 $0.8457
  • 250 $0.7740
  • 500 $0.7406
  • 1,000 $0.7333
  • 2,500 $0.7183
  • 5,000 $0.7039
$0.7039 / $1.3088 Buy Now
Bristol Electronics Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube 2947
RFQ
Bristol Electronics Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube Min Qty: 1 238
  • 1 $1.1250
  • 25 $0.4500
  • 100 $0.4163
$0.4163 / $1.1250 Buy Now
Quest Components IC,OP-AMP,SINGLE,CMOS,DIP,8PIN,PLASTIC 277
  • 1 $1.1650
  • 22 $0.5825
  • 104 $0.3495
$0.3495 / $1.1650 Buy Now
Quest Components IC,OP-AMP,SINGLE,CMOS,DIP,8PIN,PLASTIC 190
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now
Quest Components IC,OP-AMP,SINGLE,CMOS,DIP,8PIN,PLASTIC 80
  • 1 $1.1650
  • 5 $0.9320
  • 22 $0.6990
$0.6990 / $1.1650 Buy Now
Quest Components IC,OP-AMP,SINGLE,CMOS,DIP,8PIN,PLASTIC 72
  • 1 $0.6990
  • 8 $0.5825
  • 35 $0.4660
$0.4660 / $0.6990 Buy Now
Quest Components IC,OP-AMP,SINGLE,CMOS,DIP,8PIN,PLASTIC 24
  • 1 $1.7500
  • 4 $1.4000
  • 15 $1.0500
$1.0500 / $1.7500 Buy Now
Rochester Electronics Op Amp Standard 2.2MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 3620
  • 100 $1.0900
  • 500 $0.9810
  • 1,000 $0.9047
  • 10,000 $0.8066
  • 100,000 $0.6758
$0.6758 / $1.0900 Buy Now
DISTI # P02:6590_15794737
Arrow Electronics Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 Asia - 1
  • 1 $1.3088
  • 10 $1.0169
  • 50 $0.8728
  • 100 $0.8457
  • 250 $0.7740
  • 500 $0.7406
  • 1,000 $0.7333
  • 2,500 $0.7183
  • 5,000 $0.7039
$0.7039 / $1.3088 Buy Now
DISTI # 86032772
Verical Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 0701 Americas - 3620
  • 276 $1.3625
  • 500 $1.2263
  • 1,000 $1.1309
  • 10,000 $1.0083
  • 100,000 $0.8448
$0.8448 / $1.3625 Buy Now
DISTI # 86032772
Verical Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 0701 Americas - 3620
  • 276 $1.3625
  • 500 $1.2263
  • 1,000 $1.1309
  • 10,000 $1.0083
  • 100,000 $0.8448
$0.8448 / $1.3625 Buy Now
DISTI # TLC271CP
TME IC: operational amplifier, 2MHz, Ch: 1, ±1.5÷8VDC,3÷16VDC, DIP8 Min Qty: 1 1689
  • 1 $1.6600
  • 10 $1.2400
  • 25 $1.1400
  • 50 $1.0800
  • 100 $1.0200
  • 250 $0.9600
  • 500 $0.9200
  • 1,000 $0.8900
  • 5,000 $0.8300
$0.8300 / $1.6600 Buy Now
DISTI # P02:6590_15794737
Arrow Electronics Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 Asia - 1
  • 1 $1.3088
  • 10 $1.0169
  • 50 $0.8728
  • 100 $0.8457
  • 250 $0.7740
  • 500 $0.7406
  • 1,000 $0.7333
  • 2,500 $0.7183
  • 5,000 $0.7039
$0.7039 / $1.3088 Buy Now
ComSIT USA LINCMOS PROGRAMMABLE LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8 ECCN: EAR99 RoHS: Not Compliant Stock DE - 50
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 585
RFQ
Chip Stock Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70 15500
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 52
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Win Source Electronics IC OPAMP GP 2.2MHZ 8DIP 229
  • 25 $2.0682
  • 59 $1.6970
  • 92 $1.6440
  • 126 $1.5910
  • 163 $1.5379
  • 218 $1.3788
$1.3788 / $2.0682 Buy Now

US Tariff Estimator: TLC271CP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC271CP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC271CP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC271CP Part Data Attributes

TLC271CP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC271CP Texas Instruments Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Package Description Pdip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 80 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power Yes
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 3.6 V/Us
Supply Current-Max 1.6 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 2000
Voltage Gain-Min 10000
Wideband No
Width 7.62 Mm

Alternate Parts for TLC271CP

This table gives cross-reference parts and alternative options found for TLC271CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC271CPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDIP8 TLC271CP vs TLC271CPE4
Part Number Manufacturer Composite Price Description Compare
TLC27L2CP Texas Instruments $0.8640 Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8 TLC271CP vs TLC27L2CP
TLC27L2AMJGB Texas Instruments Check for Price Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 TLC271CP vs TLC27L2AMJGB
TLC27L2CPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8 TLC271CP vs TLC27L2CPE4
TLC27L2MJG Texas Instruments Check for Price Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 TLC271CP vs TLC27L2MJG
TS27M2IN STMicroelectronics Check for Price Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2 TLC271CP vs TS27M2IN
TLC271CPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDIP8 TLC271CP vs TLC271CPE4
TLC27L2MJGB Texas Instruments Check for Price Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 TLC271CP vs TLC27L2MJGB
5962-8949403PA Rochester Electronics LLC Check for Price Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 TLC271CP vs 5962-8949403PA
TS27L2MN STMicroelectronics Check for Price Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2 TLC271CP vs TS27L2MN
TS3V912IN STMicroelectronics Check for Price Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2 TLC271CP vs TS3V912IN
equivalents icon

TLC271CP Related Parts

TLC271CP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC271CP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC271CP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC271CP would you like to use for your alert(s)?
  • Please alert me when TLC271CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC271CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC271CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC271CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC271CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC271CP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: